IQD, 12MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin 7x5mm SMD LFSPXO003180

RS Stock No.: 226-2317Brand: IQDManufacturers Part No.: LFSPXO003180
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

IQD

Output Frequency

12MHz

Frequency Stability

±100ppm

Package Type

7x5mm SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5mm

Length

7.5mm

Dimensions

7.5 x 5 x 1.4mm

P.O.A.

IQD, 12MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin 7x5mm SMD LFSPXO003180

P.O.A.

IQD, 12MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin 7x5mm SMD LFSPXO003180

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

IQD

Output Frequency

12MHz

Frequency Stability

±100ppm

Package Type

7x5mm SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5mm

Length

7.5mm

Dimensions

7.5 x 5 x 1.4mm