IQD, 9.83MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 14-Pin PDIP LFSPXO003210

RS Stock No.: 316-6721Brand: IQDManufacturers Part No.: LFSPXO003210
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

IQD

Output Frequency

9.83MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Country of Origin

Hong Kong

Stock information temporarily unavailable.

P.O.A.

IQD, 9.83MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 14-Pin PDIP LFSPXO003210

P.O.A.

IQD, 9.83MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 14-Pin PDIP LFSPXO003210
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

IQD

Output Frequency

9.83MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Country of Origin

Hong Kong