IQD, 14.746MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003277

RS Stock No.: 190-0096Brand: IQDManufacturers Part No.: LFSPXO003277
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

IQD

Output Frequency

14.746MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm

P.O.A.

IQD, 14.746MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003277

P.O.A.

IQD, 14.746MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003277

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

IQD

Output Frequency

14.746MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm