Technical documents
Specifications
Brand
IQDOutput Frequency
1.843MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
Country of Origin
Hong Kong
P.O.A.
IQD, 1.843MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 14-Pin PDIP LFSPXO011520
Select packaging type
Standard
1
P.O.A.
IQD, 1.843MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 14-Pin PDIP LFSPXO011520
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
IQDOutput Frequency
1.843MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
Country of Origin
Hong Kong
