Technical documents
Specifications
Brand
IQDOutput Frequency
8MHz
Frequency Stability
±50ppm
Package Type
7x5mm SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
0°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IQD, 8MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin 7x5mm SMD LFSPXO019079
Select packaging type
Production pack (Bag)
1
P.O.A.
IQD, 8MHz Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin 7x5mm SMD LFSPXO019079
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
IQDOutput Frequency
8MHz
Frequency Stability
±50ppm
Package Type
7x5mm SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
0°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.5mm