IQD 3.5795MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 226-1522Brand: IQDManufacturers Part No.: LFXTAL003063
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

3.5795MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

300Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IQD 3.5795MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

IQD 3.5795MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

IQD

Standard Frequency

3.5795MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

300Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

You may be interested in