Technical documents
Specifications
Brand
IQDStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49-4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
HC49/4H IQD
Crystals Through Hole
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500 - 999 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
IQDStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Package Type
HC-49-4H
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
