ISO-TECH ICMA5 Clamp Meter, Max Current 200A ac CAT IV 600 V With RS Calibration

RS Stock No.: 699-1117Brand: ISO-TECH
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

ICMA5

Calibrated

RSCAL

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Continuity, Current, Diode, Frequency, Resistance, Voltage

Best AC Current Accuracy

±3% +3 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+30 °C, +40 °C, +50°C

Power Source

Battery

Width

54mm

Length

193mm

Resistance Measurement Resolution

100mΩ

Dimensions

193 x 54 x 31mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

0 °C, +30 °C, +40°C

Height

31mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

16mm

Battery Life

250 h

Weight

280g

Country of Origin

Taiwan, Province Of China

Product details

ICM A5 Electrical Tester with Non Contact Voltage Detector

Slim line electrical tester to check voltage, resistance, continuity and current. The integral non contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non intrusive measurement of ac currents up to 200A.

2000 counts large LCD display
Open jaw technology – 16mm dia. conductor size
200A ac measurement capability
750V ac/ 1000Vdc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20MΩ resistance range
Continuity and Diode Test
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT IV 600V, CAT III 1000V

Supplied with

PP3 9V alkaline battery, users instructions & test leads.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISO-TECH ICMA5 Clamp Meter, Max Current 200A ac CAT IV 600 V With RS Calibration

P.O.A.

ISO-TECH ICMA5 Clamp Meter, Max Current 200A ac CAT IV 600 V With RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

ICMA5

Calibrated

RSCAL

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Continuity, Current, Diode, Frequency, Resistance, Voltage

Best AC Current Accuracy

±3% +3 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+30 °C, +40 °C, +50°C

Power Source

Battery

Width

54mm

Length

193mm

Resistance Measurement Resolution

100mΩ

Dimensions

193 x 54 x 31mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

0 °C, +30 °C, +40°C

Height

31mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

16mm

Battery Life

250 h

Weight

280g

Country of Origin

Taiwan, Province Of China

Product details

ICM A5 Electrical Tester with Non Contact Voltage Detector

Slim line electrical tester to check voltage, resistance, continuity and current. The integral non contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non intrusive measurement of ac currents up to 200A.

2000 counts large LCD display
Open jaw technology – 16mm dia. conductor size
200A ac measurement capability
750V ac/ 1000Vdc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20MΩ resistance range
Continuity and Diode Test
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT IV 600V, CAT III 1000V

Supplied with

PP3 9V alkaline battery, users instructions & test leads.