Technical documents
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Pins
6
Package Type
DIP
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
P.O.A.
FET optocoupler,H11F1 2550Vac 46pin DIP6
1
P.O.A.
FET optocoupler,H11F1 2550Vac 46pin DIP6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Pins
6
Package Type
DIP
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
