Technical Documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5.3 kV ac
Maximum Current Transfer Ratio
250%
Minimum Current Transfer Ratio
125 %
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5.3 kV ac
Maximum Current Transfer Ratio
250%
Minimum Current Transfer Ratio
125 %