ISSI SDRAM 16Mbit Surface Mount, 143MHz, 50-Pin TSOP

RS Stock No.: 811-5093Brand: ISSIManufacturers Part No.: IS42S16100E-7TLI
brand-logo
View all in SDRAM

Technical documents

Specifications

Brand

ISSI

Memory Size

16Mbit

Organisation

1M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.05mm

Height

1.05mm

Length

21.08mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Product details

Dynamic RAM, ISSI

ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISSI SDRAM 16Mbit Surface Mount, 143MHz, 50-Pin TSOP

P.O.A.

ISSI SDRAM 16Mbit Surface Mount, 143MHz, 50-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ISSI

Memory Size

16Mbit

Organisation

1M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

1M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

50

Dimensions

21.08 x 10.29 x 1.05mm

Height

1.05mm

Length

21.08mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Product details

Dynamic RAM, ISSI

ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode