Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as: