Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
