25 way Solda D plug,5A 1000Vac
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
53mm
Width
8.5mm
Depth
12.5mm
Series
D
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
53 x 8.5 x 12.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
53mm
Width
8.5mm
Depth
12.5mm
Series
D
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
53 x 8.5 x 12.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C