Connector,rectangular,multipol
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
53mm
Width
8.5mm
Depth
12.5mm
Series
D
Dimensions
53 x 8.5 x 12.5mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Housing Material
Steel
Length
53mm
Width
8.5mm
Depth
12.5mm
Series
D
Dimensions
53 x 8.5 x 12.5mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C