Technical documents
Specifications
Brand
ITT CannonGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Material
Brass
Contact Plating
Gold over Nickel
Mating Type
Snap-On
You may be interested in
Telegartner, Plug Cable Mount 1.6/5.6 Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
P.O.A.
ITT Cannon, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
1
P.O.A.
ITT Cannon, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Telegartner, Plug Cable Mount 1.6/5.6 Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ITT CannonGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Material
Brass
Contact Plating
Gold over Nickel
Mating Type
Snap-On
You may be interested in
Telegartner, Plug Cable Mount 1.6/5.6 Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
