ITT Cannon Through Hole, 37 Pin Solder D-sub Connector Socket

RS Stock No.: 446-377Brand: ITT CannonManufacturers Part No.: DC-37S-A191
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Steel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Through Hole, 37 Pin Solder D-sub Connector Socket

P.O.A.

ITT Cannon Through Hole, 37 Pin Solder D-sub Connector Socket

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Steel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C