ITT Cannon Connector, 16 Contacts, Cable Mount, Socket, Male, JC Series

RS Stock No.: 491-475Brand: ITT CannonManufacturers Part No.: JC6A21-16P
brand-logo

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

ITT JC Range - Metal

Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Connector, 16 Contacts, Cable Mount, Socket, Male, JC Series

P.O.A.

ITT Cannon Connector, 16 Contacts, Cable Mount, Socket, Male, JC Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

ITT JC Range - Metal

Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:

You may be interested in