Technical documents
Specifications
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Socket
Voltage Rating
1 kV ac
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Powerlock
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
You may be interested in
ITT Cannon, Veam Powerlock Green Cable Mount Industrial Power Socket, Rated At 400A, 1.0 kVBrand: ITT Cannon
P.O.A.Each (ex VAT)
P.O.A.
ITT Cannon, Veam Powerlock Cable Mount Industrial Power Socket, Rated At 660A, 1 kV ac
1
P.O.A.
ITT Cannon, Veam Powerlock Cable Mount Industrial Power Socket, Rated At 660A, 1 kV ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in
ITT Cannon, Veam Powerlock Green Cable Mount Industrial Power Socket, Rated At 400A, 1.0 kVBrand: ITT Cannon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Socket
Voltage Rating
1 kV ac
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Powerlock
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
You may be interested in
ITT Cannon, Veam Powerlock Green Cable Mount Industrial Power Socket, Rated At 400A, 1.0 kVBrand: ITT Cannon
P.O.A.Each (ex VAT)