Technical documents
Specifications
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Plug
Voltage Rating
1 kV ac
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Powerlock
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ITT Cannon, Veam Powerlock Cable Mount Industrial Power Plug, Rated At 660A, 1 kV ac
1
P.O.A.
ITT Cannon, Veam Powerlock Cable Mount Industrial Power Plug, Rated At 660A, 1 kV ac
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonCurrent Rating
660A
Plug/Socket
Plug
Voltage Rating
1 kV ac
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Series
Veam Powerlock
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom