ITT Cannon, Veam Powerlock Cable Mount Industrial Power Plug, Rated At 660A, 1 kV ac

RS Stock No.: 288-061Brand: ITT CannonManufacturers Part No.: NLS-3-GY-C240-M40B
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

660A

Plug/Socket

Plug

Voltage Rating

1 kV ac

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Powerlock

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, Veam Powerlock Cable Mount Industrial Power Plug, Rated At 660A, 1 kV ac

P.O.A.

ITT Cannon, Veam Powerlock Cable Mount Industrial Power Plug, Rated At 660A, 1 kV ac
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Current Rating

660A

Plug/Socket

Plug

Voltage Rating

1 kV ac

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Powerlock

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom