ITT Cannon, Veam Powerlock Panel Mount Industrial Power Plug, Rated At 660A, 1 kV ac

RS Stock No.: 287-838Brand: ITT CannonManufacturers Part No.: NPS-N-BL-T6
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

660A

Plug/Socket

Plug

Voltage Rating

1 kV ac

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

P.O.A.

ITT Cannon, Veam Powerlock Panel Mount Industrial Power Plug, Rated At 660A, 1 kV ac

P.O.A.

ITT Cannon, Veam Powerlock Panel Mount Industrial Power Plug, Rated At 660A, 1 kV ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Current Rating

660A

Plug/Socket

Plug

Voltage Rating

1 kV ac

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom