Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Gender
Male
Contact Gender
Female
Current Rating
5A
Voltage Rating
2.1 kV ac/dc
Shell Size
10
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Series
PT
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Product details
Plug with Knurled Nut (Socket Inserts)
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
7
Gender
Male
Contact Gender
Female
Current Rating
5A
Voltage Rating
2.1 kV ac/dc
Shell Size
10
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Series
PT
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Product details
Plug with Knurled Nut (Socket Inserts)
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
