Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
26
Gender
Male
Contact Gender
Male
Current Rating
5A
Voltage Rating
2.1 kV ac/dc
Shell Size
16
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Colour
Green
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
26
Gender
Male
Contact Gender
Male
Current Rating
5A
Voltage Rating
2.1 kV ac/dc
Shell Size
16
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Colour
Green
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
