ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Socket Contacts,Shell Size 16

RS Stock No.: 494-597Brand: ITT CannonManufacturers Part No.: PT06A16-26SSR
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

26

Gender

Male

Contact Gender

Female

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

16

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

P.O.A.

ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Socket Contacts,Shell Size 16

P.O.A.

ITT Cannon 26 Way Cable Mount Circular Connectors Plug, Socket Contacts,Shell Size 16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Number Of Contacts

26

Gender

Male

Contact Gender

Female

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

16

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom