Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
44
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
2A
Housing Material
Steel, Thermoplastic
Length
53.09mm
Width
12.55mm
Series
ZD
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
P.O.A.
ITT Cannon, ZD Straight Crimp D-Sub Connector Housing, Plug, 44 Pin
1
P.O.A.
ITT Cannon, ZD Straight Crimp D-Sub Connector Housing, Plug, 44 Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ITT CannonNumber Of Contacts
44
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
2A
Housing Material
Steel, Thermoplastic
Length
53.09mm
Width
12.55mm
Series
ZD
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
