ITW Push Button Switch, Momentary, Panel Mount, 19.25mm Cutout, SPDT, IP67

RS Stock No.: 405-5234Brand: ITWManufacturers Part No.: 76-9517
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

ITW

Switch Operation

Momentary

Panel Cut Out Diameter

19.25mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9517

Terminal Type

Solder

View all in Push Button Switches

Stock information temporarily unavailable.

P.O.A.

ITW Push Button Switch, Momentary, Panel Mount, 19.25mm Cutout, SPDT, IP67

P.O.A.

ITW Push Button Switch, Momentary, Panel Mount, 19.25mm Cutout, SPDT, IP67

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

ITW

Switch Operation

Momentary

Panel Cut Out Diameter

19.25mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9517

Terminal Type

Solder