Technical documents
Specifications
Brand
JAENumber Of Contacts
24
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Mounting Hardware
Screwlocks
Termination Method
Through Hole
Current Rating
1.5A
Housing Material
PBT
Length
36.83mm
Width
9.9mm
Depth
17.6mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Dimensions
36.83 x 9.9 x 17.6mm
Series
DV2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Product details
DV2 series digital/analogue connectors
DVI angle connectors with female contacts, supporting TMDS analogue and digital transmission (Transmission Minimized Differential Signaling).
EMI shield.
Conforms to DDWG (Digital Display Working Group).
Available as 24 signal contact version or 24 signal contacts + 5 coaxial contacts version.
References ending in N11E mean that the connector has a anti-slackening locking system, whilst references ending in NAA indicate that the connector has 2 earthing plate.
NAA models are recommended for high resolution applications, type UXGA.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
JAENumber Of Contacts
24
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Mounting Hardware
Screwlocks
Termination Method
Through Hole
Current Rating
1.5A
Housing Material
PBT
Length
36.83mm
Width
9.9mm
Depth
17.6mm
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Dimensions
36.83 x 9.9 x 17.6mm
Series
DV2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Product details
DV2 series digital/analogue connectors
DVI angle connectors with female contacts, supporting TMDS analogue and digital transmission (Transmission Minimized Differential Signaling).
EMI shield.
Conforms to DDWG (Digital Display Working Group).
Available as 24 signal contact version or 24 signal contacts + 5 coaxial contacts version.
References ending in N11E mean that the connector has a anti-slackening locking system, whilst references ending in NAA indicate that the connector has 2 earthing plate.
NAA models are recommended for high resolution applications, type UXGA.