JAE, DV2 Through Hole, 24 Pin DVI Solder D-Sub Connector, Right Angle Socket

RS Stock No.: 509-9386Brand: JAEManufacturers Part No.: DV2R024NAA
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

JAE

Number Of Contacts

24

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.905mm

Termination Method

Solder

Current Rating

1.5A

Housing Material

PBT

Voltage Rating

500 V ac

Series

DV2

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

DV2 series digital/analogue connectors

DVI angle connectors with female contacts, supporting TMDS analogue and digital transmission (Transmission Minimized Differential Signaling).
EMI shield.
Conforms to DDWG (Digital Display Working Group).
Available as 24 signal contact version or 24 signal contacts + 5 coaxial contacts version.
References ending in N11E mean that the connector has a anti-slackening locking system, whilst references ending in NAA indicate that the connector has 2 earthing plate.
NAA models are recommended for high resolution applications, type UXGA.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JAE, DV2 Through Hole, 24 Pin DVI Solder D-Sub Connector, Right Angle Socket

P.O.A.

JAE, DV2 Through Hole, 24 Pin DVI Solder D-Sub Connector, Right Angle Socket
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

JAE

Number Of Contacts

24

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.905mm

Termination Method

Solder

Current Rating

1.5A

Housing Material

PBT

Voltage Rating

500 V ac

Series

DV2

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

DV2 series digital/analogue connectors

DVI angle connectors with female contacts, supporting TMDS analogue and digital transmission (Transmission Minimized Differential Signaling).
EMI shield.
Conforms to DDWG (Digital Display Working Group).
Available as 24 signal contact version or 24 signal contacts + 5 coaxial contacts version.
References ending in N11E mean that the connector has a anti-slackening locking system, whilst references ending in NAA indicate that the connector has 2 earthing plate.
NAA models are recommended for high resolution applications, type UXGA.