Technical documents
Specifications
Brand
JAEGender
Female
Series
IL-Z
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
1.25mm - Wire to Board JAE IL-Z Series
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
JAE IL-Z Series Female Crimp Contact
100
P.O.A.
JAE IL-Z Series Female Crimp Contact
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
JAEGender
Female
Series
IL-Z
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details