James Walker Natural Rubber Gasket, 1/2in Bore, 1.875in Outer Diameter

RS Stock No.: 302-5175Brand: James WalkerManufacturers Part No.: RS120341
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

1/2in

Outside Diameter

1.875in

Material

Natural Rubber

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in

P.O.A.

James Walker Natural Rubber Gasket, 1/2in Bore, 1.875in Outer Diameter

P.O.A.

James Walker Natural Rubber Gasket, 1/2in Bore, 1.875in Outer Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Inside Diameter

1/2in

Outside Diameter

1.875in

Material

Natural Rubber

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in