Technical documents
Specifications
Brand
James WalkerInside Diameter
3in
Outside Diameter
5in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
P.O.A.
James Walker Natural Rubber Gasket, 3in Bore, 5in Outer Diameter
5
P.O.A.
James Walker Natural Rubber Gasket, 3in Bore, 5in Outer Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 120 | P.O.A. |
| 125+ | P.O.A. |
Technical documents
Specifications
Brand
James WalkerInside Diameter
3in
Outside Diameter
5in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
