James Walker Natural Rubber Gasket, 2in Bore, 4.125in Outer Diameter

RS Stock No.: 302-5226Brand: James WalkerManufacturers Part No.: RS120473
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

2in

Outside Diameter

4.125in

Material

Natural Rubber

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in

P.O.A.

James Walker Natural Rubber Gasket, 2in Bore, 4.125in Outer Diameter

P.O.A.

James Walker Natural Rubber Gasket, 2in Bore, 4.125in Outer Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.
You may be interested in

Technical documents

Specifications

Inside Diameter

2in

Outside Diameter

4.125in

Material

Natural Rubber

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in