Technical documents
Specifications
Brand
James WalkerInside Diameter
2in
Outside Diameter
4.125in
Material
Sentinel
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
P.O.A.
James Walker Sentinel Gasket, 2in Bore, 4.125in Outer Diameter
5
P.O.A.
James Walker Sentinel Gasket, 2in Bore, 4.125in Outer Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 120 | P.O.A. |
| 125+ | P.O.A. |
Technical documents
Specifications
Brand
James WalkerInside Diameter
2in
Outside Diameter
4.125in
Material
Sentinel
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
