James Walker Sentinel Gasket, 4in Bore, 6.875in Outer Diameter

RS Stock No.: 302-4835Brand: James WalkerManufacturers Part No.: ZH18278X
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

4in

Outside Diameter

6.875in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in

P.O.A.

James Walker Sentinel Gasket, 4in Bore, 6.875in Outer Diameter

P.O.A.

James Walker Sentinel Gasket, 4in Bore, 6.875in Outer Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Inside Diameter

4in

Outside Diameter

6.875in

Material

Sentinel

Type

Inside Bolt

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in