Technical documents
Specifications
Brand
Jo JoCable Length
30m
Number of Sockets
4
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Housing Type
Open Reel
You may be interested in
Schneider Electric 30m 4 Socket Type G - British Extension Reel Open Reel, 240 VBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Jo Jo 30m 4 Socket Type G - British Extension Reel, 240 V
1
P.O.A.
Jo Jo 30m 4 Socket Type G - British Extension Reel, 240 V
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric 30m 4 Socket Type G - British Extension Reel Open Reel, 240 VBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Jo JoCable Length
30m
Number of Sockets
4
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Housing Type
Open Reel
You may be interested in
Schneider Electric 30m 4 Socket Type G - British Extension Reel Open Reel, 240 VBrand: Schneider Electric
P.O.A.Each (ex VAT)