Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
128 W @ 25 %, 32 W @ 100 %, 320 W @ 10 %, 64 W @ 50 %, 640 W @ 5 %
Plunger Diameter
7.937mm
Product Height
36.12mm
Product Width
58.72mm
Dimensions
58.72 (Dia.) x 36.12 mm
Series
6S
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Johnson Electric 6S Linear Solenoid, 58.72 (Dia.) x 36.12 mm
1
P.O.A.
Johnson Electric 6S Linear Solenoid, 58.72 (Dia.) x 36.12 mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
128 W @ 25 %, 32 W @ 100 %, 320 W @ 10 %, 64 W @ 50 %, 640 W @ 5 %
Plunger Diameter
7.937mm
Product Height
36.12mm
Product Width
58.72mm
Dimensions
58.72 (Dia.) x 36.12 mm
Series
6S
Country of Origin
United States