Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
18 W @ 50 %, 36 W @ 25 %, 9 W @ 100 %, 90 W @ 10 %
Supply Voltage
27 V dc
Maximum Pull Force
24.9N
Holding Force
53.4N
Plunger Diameter
4.75mm
Product Height
30.04mm
Product Width
33.325mm
Dimensions
33.325 (Dia.) x 30.04 mm
Coil Resistance
8.02Ω
Wire Size
28AWG
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
18 W @ 50 %, 36 W @ 25 %, 9 W @ 100 %, 90 W @ 10 %
Supply Voltage
27 V dc
Maximum Pull Force
24.9N
Holding Force
53.4N
Plunger Diameter
4.75mm
Product Height
30.04mm
Product Width
33.325mm
Dimensions
33.325 (Dia.) x 30.04 mm
Coil Resistance
8.02Ω
Wire Size
28AWG
Country of Origin
United States