Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %
Supply Voltage
28 V dc
Maximum Pull Force
93.5N
Holding Force
120.1N
Plunger Diameter
6.35mm
Product Height
38.91mm
Product Width
47.625mm
Dimensions
47.625 (Dia.) x 38.91 mm
Coil Resistance
4.3Ω
Wire Size
24AWG
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Johnson Electric Linear Solenoid, 28 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mm
1
P.O.A.
Johnson Electric Linear Solenoid, 28 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %
Supply Voltage
28 V dc
Maximum Pull Force
93.5N
Holding Force
120.1N
Plunger Diameter
6.35mm
Product Height
38.91mm
Product Width
47.625mm
Dimensions
47.625 (Dia.) x 38.91 mm
Coil Resistance
4.3Ω
Wire Size
24AWG
Country of Origin
United States