Technical documents
Specifications
Brand
JSPColour
Blue
Peak Type
Standard
Adjustable
Yes
Protective Material
HDPE
Cap Material
Nylon
Integral Sweatband
Yes
Machine Washable
No
Complies With EN812
No
Head Size
52 - 65cm
Country of Origin
United Kingdom
Product details
Bourton Bump Cap Comfort Plus
Bourton Bump Cap complete with a Comfort Plus harness and slip ratchet offers you excellent bump cap protection. The cap has a fitted scalp protector with a fastening strap that ensures a comfortable and secure fit. The adjustable Bourton cap ensures your head is protected from any accidental bumps and scrapes. Various colours are available and the cap is easy to clean and maintain.
FEATURES and BENEFITS:
Bourton Bump Cap
Comfort Plus harness and Slip Ratchet
Scalp protector with adjustable fastening strap
Protects against accidental bumps and scrapes
Adjustable – ensure adjusted to fit your head
Sweat-band
Various colours available
Clean with soap and water
Compatible with other JSP products
Comfortable
Wear with the peak facing forward
MATERIAL:
Shell – UV Stabilised HDPE
Webbing harness strap - LDPE
Webbing harness clips – LDPE
Web straps – Terylene
Sweatband – Brushed nylon backed foam
Standards
EN812, EC Certificate 1203
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
JSPColour
Blue
Peak Type
Standard
Adjustable
Yes
Protective Material
HDPE
Cap Material
Nylon
Integral Sweatband
Yes
Machine Washable
No
Complies With EN812
No
Head Size
52 - 65cm
Country of Origin
United Kingdom
Product details
Bourton Bump Cap Comfort Plus
Bourton Bump Cap complete with a Comfort Plus harness and slip ratchet offers you excellent bump cap protection. The cap has a fitted scalp protector with a fastening strap that ensures a comfortable and secure fit. The adjustable Bourton cap ensures your head is protected from any accidental bumps and scrapes. Various colours are available and the cap is easy to clean and maintain.
FEATURES and BENEFITS:
Bourton Bump Cap
Comfort Plus harness and Slip Ratchet
Scalp protector with adjustable fastening strap
Protects against accidental bumps and scrapes
Adjustable – ensure adjusted to fit your head
Sweat-band
Various colours available
Clean with soap and water
Compatible with other JSP products
Comfortable
Wear with the peak facing forward
MATERIAL:
Shell – UV Stabilised HDPE
Webbing harness strap - LDPE
Webbing harness clips – LDPE
Web straps – Terylene
Sweatband – Brushed nylon backed foam
Standards
EN812, EC Certificate 1203