Technical documents
Specifications
Product details
Retractable Barriers and Black Post
Post mounted retractable belt barrier
Coated steel Post and base
Spring loaded mechanism with plastic fittings
Textile belt with plastic fittings
Can be cleaned with soap and warm water dried with soft cloth
No user servicable parts
Belt dimensions: 2m Length, 50mm Width
Base dimensions: 0.9m Height, 0.32m Ø, 10Kg weight
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Product details
Retractable Barriers and Black Post
Post mounted retractable belt barrier
Coated steel Post and base
Spring loaded mechanism with plastic fittings
Textile belt with plastic fittings
Can be cleaned with soap and warm water dried with soft cloth
No user servicable parts
Belt dimensions: 2m Length, 50mm Width
Base dimensions: 0.9m Height, 0.32m Ø, 10Kg weight
