JST XH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s)

RS Stock No.: 539-5195Brand: JSTManufacturers Part No.: S4B-XH-A(LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

3A

Voltage Rating

250 V ac/dc

Country of Origin

Japan

Product details

XH Shrouded Header

JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.

Features

Wire size of 30AWG to 22AWG

Number of contacts varies from 2 to 20 pins

Voltage rating of 250VAC/DC

Applications

Industrial

You may be interested in
View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

JST XH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s)

P.O.A.

JST XH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

3A

Voltage Rating

250 V ac/dc

Country of Origin

Japan

Product details

XH Shrouded Header

JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.

Features

Wire size of 30AWG to 22AWG

Number of contacts varies from 2 to 20 pins

Voltage rating of 250VAC/DC

Applications

Industrial

You may be interested in