JST, XH Female PCB Housing, 2.5mm Pitch, 10 Way, 1 Row

RS Stock No.: 353-1709Brand: JSTManufacturers Part No.: XHP-10
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

10

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

27.3mm

Width

5.7mm

Housing Material

Nylon

Country of Origin

Japan

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JST, XH Female PCB Housing, 2.5mm Pitch, 10 Way, 1 Row

P.O.A.

JST, XH Female PCB Housing, 2.5mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

JST

Number Of Contacts

10

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

27.3mm

Width

5.7mm

Housing Material

Nylon

Country of Origin

Japan

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
P.O.A.Each (In a Pack of 5) (ex VAT)