Technical documents
Specifications
Brand
JumoSupply Voltage
110 → 240 V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Range
0 → 10 V, 0 → 20 mA
Input Type
Analogue, Current, Resistance Probe, Thermocouple, Voltage
Product details
dTRON 304/308/316 series Temperature controllers
The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
JumoSupply Voltage
110 → 240 V ac
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Range
0 → 10 V, 0 → 20 mA
Input Type
Analogue, Current, Resistance Probe, Thermocouple, Voltage
Product details
dTRON 304/308/316 series Temperature controllers
The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.