Jumo Capillary Thermostat, 300°C Max, Screw Mount

RS Stock No.: 279-781Brand: JumoManufacturers Part No.: 606710/20-13-46-100-15 *#
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

100°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Mounting Type

Screw Mount

Country of Origin

Germany

You may be interested in

P.O.A.

Jumo Capillary Thermostat, 300°C Max, Screw Mount

P.O.A.

Jumo Capillary Thermostat, 300°C Max, Screw Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

100°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Mounting Type

Screw Mount

Country of Origin

Germany

You may be interested in