ECOTRON T

RS Stock No.: 613-7631Brand: JumoManufacturers Part No.: 701050/831-02
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Jumo

Switch Configuration

NO/NC

Contact Rating

10 A

Terminal Type

Screw

Country of Origin

Germany

Product details

eTRON series digital thermostats

J, K and L thermocouples or 4 // 20 mA, 0 // 20 mA analogue output (see product description).
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ECOTRON T

P.O.A.

ECOTRON T
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jumo

Switch Configuration

NO/NC

Contact Rating

10 A

Terminal Type

Screw

Country of Origin

Germany

Product details

eTRON series digital thermostats

J, K and L thermocouples or 4 // 20 mA, 0 // 20 mA analogue output (see product description).
Operates in heating / air conditioning mode.
1 C/O relay output in case of setpoint being exceeded.
Easy programming via 3 buttons on front panel.
ecoTRON T version for DIN rail mounting and eTRON M version for panel mounting.