Technical documents
Specifications
Brand
JumoCurrent Rating
50A
Mounting Type
Screw Mount
Dimensions
152 x 110 x 170mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+45 °C
P.O.A.
Jumo, TYA-110,3,50,400, Thyristor Power Controller Assembly, 50A, 2.8kg, 152 x 110 x 170mm
1
P.O.A.
Jumo, TYA-110,3,50,400, Thyristor Power Controller Assembly, 50A, 2.8kg, 152 x 110 x 170mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JumoCurrent Rating
50A
Mounting Type
Screw Mount
Dimensions
152 x 110 x 170mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+45 °C
