Technical documents
Specifications
Brand
KarcherApplication
Wet/Dry Vacuuming
Supply Voltage
240V
Bag/Bagless
Bagless
Cable Length
4m
Dry Capacity
17L
Power Rating
1.4kW
Plug Type
Type G - British 3-pin
Model Number
WD 3.200
Includes
Cartridge Filter, Crevice Tool, Floor Nozzle, Plastic Suction Tube (0.5 m) x 2, Suction Hose (2 m)
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Karcher WD 3.200 Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 240V, UK Plug
1
P.O.A.
Karcher WD 3.200 Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 240V, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
KarcherApplication
Wet/Dry Vacuuming
Supply Voltage
240V
Bag/Bagless
Bagless
Cable Length
4m
Dry Capacity
17L
Power Rating
1.4kW
Plug Type
Type G - British 3-pin
Model Number
WD 3.200
Includes
Cartridge Filter, Crevice Tool, Floor Nozzle, Plastic Suction Tube (0.5 m) x 2, Suction Hose (2 m)
Country of Origin
Germany
You may be interested in