Technical documents
Specifications
Brand
KarcherApplication
Stairs, Window Sills
Colour
Grey
Depth
360mm
Height
330mm
Width
180mm
Weight
5kg
Cable Length
20m
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Hand Held Scrubber Drier BR 17/5 C
Compact, hand held scrubber drier ideal for celaning small surface areas or flooring that normal size scrubber driers cannot be used on due to their complicated or expensive nature.
Light and compact for easy transportation and reduced operator fatigue
Ideal for small and difficult areas
Impact resistant construction
Adjustable speed from 0 → 470rpm
Capable of cleaning vertically and horizontally
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
KarcherApplication
Stairs, Window Sills
Colour
Grey
Depth
360mm
Height
330mm
Width
180mm
Weight
5kg
Cable Length
20m
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Hand Held Scrubber Drier BR 17/5 C
Compact, hand held scrubber drier ideal for celaning small surface areas or flooring that normal size scrubber driers cannot be used on due to their complicated or expensive nature.
Light and compact for easy transportation and reduced operator fatigue
Ideal for small and difficult areas
Impact resistant construction
Adjustable speed from 0 → 470rpm
Capable of cleaning vertically and horizontally