KEMET 125μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 125MS22ACMA1RSC

RS Stock No.: 117-142Brand: KEMETManufacturers Part No.: 125MS22ACMA1RSC
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

125µF

Voltage

220V ac

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

38 x 116mm

Height

116mm

Length

116mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

P.O.A.

KEMET 125μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 125MS22ACMA1RSC

P.O.A.

KEMET 125μF Electrolytic Aluminium Electrolytic Capacitor 220V ac Chassis Mount - 125MS22ACMA1RSC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

KEMET

Capacitance

125µF

Voltage

220V ac

Mounting Type

Chassis Mount

Technology

Electrolytic

Dimensions

38 x 116mm

Height

116mm

Length

116mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom